Datasheets
AR03BTRC3X4701 by: Token Passive Components

Fixed Resistor, Thin Film, 0.1W, 4700ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,

Part Details for: AR03BTRC3X4701 by Token Passive Components

Overview of: AR03BTRC3X4701 by Token Passive Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for: AR03BTRC3X4701

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

AR03BTRC3X4701 Token Passive Components

Buy Now Datasheet

Compare Parts:

AR03BTRC3X4701 Token Passive Components Fixed Resistor, Thin Film, 0.1W, 4700ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,

Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Style SMT
Package Width 0.8 mm
Packing Method Tape, Paper
Rated Power Dissipation (P) 0.1 W
Resistance 4700 Ω
Resistor Type FIXED RESISTOR
Series AR
Size Code 0603
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.1%
Working Voltage 50 V

Alternate Parts for: AR03BTRC3X4701

This table gives cross-reference parts and alternative options found for AR03BTRC3X4701. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTRC3X4701, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RV0603E4701BB Resistors RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 4700 ohm, SURFACE MOUNT, 0603, CHIP Vishay Sfernice AR03BTRC3X4701 vs RV0603E4701BB
P0603E4701BN Resistors RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 4700 ohm, SURFACE MOUNT, 0603, CHIP Vishay Sfernice AR03BTRC3X4701 vs P0603E4701BN
AR03BTRC3X4701N Resistors Fixed Resistor, Thin Film, 0.1W, 4700ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Token Passive Components AR03BTRC3X4701 vs AR03BTRC3X4701N
400102309R4701W2 Resistors Fixed Resistor, Thin Film, 0.1W, 4700ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, Vishay Intertechnologies AR03BTRC3X4701 vs 400102309R4701W2
CAR06034.7KOHMS0.05%25PPM Resistors Fixed Resistor, Thin Film, 0.0625W, 4700ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, Riedon AR03BTRC3X4701 vs CAR06034.7KOHMS0.05%25PPM
RV0603E4701BBT1016 Resistors Fixed Resistor, Thin Film, 0.125W, 4700ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Vishay Intertechnologies AR03BTRC3X4701 vs RV0603E4701BBT1016
RV060325PPM4K70.1%BR1016 Resistors Fixed Resistor, Thin Film, 0.125W, 4700ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Vishay Intertechnologies AR03BTRC3X4701 vs RV060325PPM4K70.1%BR1016
AR03BPC3X4701N Resistors Fixed Resistor, Thin Film, 0.1W, 4700ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Token Passive Components AR03BTRC3X4701 vs AR03BPC3X4701N
SMDR0603BBC4701 Resistors Fixed Resistor, Thin Film, 0.0625W, 4700ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Electronic Sensor + Resistor GmbH AR03BTRC3X4701 vs SMDR0603BBC4701
AS73F1JB4701B Resistors Fixed Resistor, Thin Film, 0.0625W, 4700ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, MERITEK Electronics Corporation AR03BTRC3X4701 vs AS73F1JB4701B

Update Alert Settings for: AR03BTRC3X4701 by Token Passive Components

  • Please alert me when AR03BTRC3X4701 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AR03BTRC3X4701 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR03BTRC3X4701 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AR03BTRC3X4701 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR03BTRC3X4701.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR03BTRC3X4701 by Token Passive Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: