Part Details for AR03CPC2X1892N by Token Electronics Industry Co Ltd
Overview of AR03CPC2X1892N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03CPC2X1892N
AR03CPC2X1892N CAD Models
AR03CPC2X1892N Part Data Attributes:
|
AR03CPC2X1892N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03CPC2X1892N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 18900ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 18900 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for AR03CPC2X1892N
This table gives cross-reference parts and alternative options found for AR03CPC2X1892N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03CPC2X1892N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF-W0603LF-02-1892-C-P-LT | Fixed Resistor, Thin Film, 0.0625W, 18900ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | TT Electronics Resistors | AR03CPC2X1892N vs PCF-W0603LF-02-1892-C-P-LT |
AR03CTRC2X1892N | Fixed Resistor, Thin Film, 0.1W, 18900ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03CPC2X1892N vs AR03CTRC2X1892N |
RNCS0603CKC18K9 | Fixed Resistor, Thin Film, 0.063W, 18900ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03CPC2X1892N vs RNCS0603CKC18K9 |
CAR060318.9KOHMS0.25%50PPM | Fixed Resistor, Thin Film, 0.0625W, 18900ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | AR03CPC2X1892N vs CAR060318.9KOHMS0.25%50PPM |
RN06C1892CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 18900ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | AR03CPC2X1892N vs RN06C1892CT5-50 |
AR060318K9+-0.25%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 18900ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03CPC2X1892N vs AR060318K9+-0.25%TCR50 |
AR03CPC2Y1892 | Fixed Resistor, Thin Film, 0.0625W, 18900ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03CPC2X1892N vs AR03CPC2Y1892 |
WF06T1892CTLQ | Fixed Resistor, Thin Film, 0.0625W, 18900ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03CPC2X1892N vs WF06T1892CTLQ |
AS73G1JB1892C | Fixed Resistor, Thin Film, 0.0625W, 18900ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03CPC2X1892N vs AS73G1JB1892C |
SF06T1892CTL | Fixed Resistor, Thin Film, 0.0625W, 18900ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03CPC2X1892N vs SF06T1892CTL |