Part Details for AR03DPC3Y5R17 by Token Electronics Industry Co Ltd
Overview of AR03DPC3Y5R17 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03DPC3Y5R17
AR03DPC3Y5R17 CAD Models
AR03DPC3Y5R17 Part Data Attributes
|
AR03DPC3Y5R17
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03DPC3Y5R17
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 5.17ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 5.17 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AR03DPC3Y5R17
This table gives cross-reference parts and alternative options found for AR03DPC3Y5R17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03DPC3Y5R17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06U5R17DTLQ | Fixed Resistor, Thin Film, 0.0625W, 5.17ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03DPC3Y5R17 vs WF06U5R17DTLQ |
AR03DTRC3Y5R17N | Fixed Resistor, Thin Film, 0.0625W, 5.17ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03DPC3Y5R17 vs AR03DTRC3Y5R17N |
SF06U5R17DTLQ | Fixed Resistor, Thin Film, 0.0625W, 5.17ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03DPC3Y5R17 vs SF06U5R17DTLQ |
PCF-W0603LF-03-5R17-D-P-LT | Fixed Resistor, Thin Film, 0.0625W, 5.17ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | AR03DPC3Y5R17 vs PCF-W0603LF-03-5R17-D-P-LT |
AR06035R17+-0.5%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 5.17ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03DPC3Y5R17 vs AR06035R17+-0.5%TCR25 |