Part Details for AR03DTRC2Y3613N by Token Electronics Industry Co Ltd
Overview of AR03DTRC2Y3613N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03DTRC2Y3613N
AR03DTRC2Y3613N CAD Models
AR03DTRC2Y3613N Part Data Attributes
|
AR03DTRC2Y3613N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03DTRC2Y3613N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 361000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 361000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AR03DTRC2Y3613N
This table gives cross-reference parts and alternative options found for AR03DTRC2Y3613N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03DTRC2Y3613N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN06D3613CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 361000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | AR03DTRC2Y3613N vs RN06D3613CT5-50 |
WF06T3613DTLQ | Fixed Resistor, Thin Film, 0.0625W, 361000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03DTRC2Y3613N vs WF06T3613DTLQ |
AR0603361K+-0.5%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 361000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03DTRC2Y3613N vs AR0603361K+-0.5%TCR50 |
SF06T3613DTL | Fixed Resistor, Thin Film, 0.0625W, 361000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03DTRC2Y3613N vs SF06T3613DTL |
AR03DPC2Y3613N | Fixed Resistor, Thin Film, 0.0625W, 361000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03DTRC2Y3613N vs AR03DPC2Y3613N |
AR03DPC2Y3613 | Fixed Resistor, Thin Film, 0.0625W, 361000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03DTRC2Y3613N vs AR03DPC2Y3613 |
PCF-W0603LF-02-3613-D-P-LT | Fixed Resistor, Thin Film, 0.0625W, 361000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | AR03DTRC2Y3613N vs PCF-W0603LF-02-3613-D-P-LT |