Part Details for AR03DTRC3X1400 by Token Electronics Industry Co Ltd
Overview of AR03DTRC3X1400 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03DTRC3X1400
AR03DTRC3X1400 CAD Models
AR03DTRC3X1400 Part Data Attributes:
|
AR03DTRC3X1400
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03DTRC3X1400
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 140ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 140 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AR03DTRC3X1400
This table gives cross-reference parts and alternative options found for AR03DTRC3X1400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03DTRC3X1400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN06D1400CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 140ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | AR03DTRC3X1400 vs RN06D1400CT1-25 |
TC0325D1400ECE | Fixed Resistor, Thin Film, 0.0625W, 140ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03DTRC3X1400 vs TC0325D1400ECE |
TC0325D1400TCE | Fixed Resistor, Thin Film, 0.0625W, 140ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03DTRC3X1400 vs TC0325D1400TCE |
RV060325PPM140R0.5%B | Fixed Resistor, Thin Film, 0.125W, 140ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | AR03DTRC3X1400 vs RV060325PPM140R0.5%B |
AR03DPC3Y1400N | Fixed Resistor, Thin Film, 0.0625W, 140ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03DTRC3X1400 vs AR03DPC3Y1400N |
AR03DTRC3Y1400N | Fixed Resistor, Thin Film, 0.0625W, 140ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03DTRC3X1400 vs AR03DTRC3Y1400N |
WF06U1400DTLQ | Fixed Resistor, Thin Film, 0.0625W, 140ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03DTRC3X1400 vs WF06U1400DTLQ |
AR03DTRC3Y1400 | Fixed Resistor, Thin Film, 0.0625W, 140ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03DTRC3X1400 vs AR03DTRC3Y1400 |
CAR0603140OHMS0.5%25PPM | Fixed Resistor, Thin Film, 0.0625W, 140ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | AR03DTRC3X1400 vs CAR0603140OHMS0.5%25PPM |
AR0603140R+-0.5%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 140ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03DTRC3X1400 vs AR0603140R+-0.5%TCR25 |