Part Details for AR040215R+-0.1%TCR25 by SRT Resistor Technology Gmbh
Overview of AR040215R+-0.1%TCR25 by SRT Resistor Technology Gmbh
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR040215R+-0.1%TCR25
AR040215R+-0.1%TCR25 CAD Models
AR040215R+-0.1%TCR25 Part Data Attributes
|
AR040215R+-0.1%TCR25
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
AR040215R+-0.1%TCR25
SRT Resistor Technology Gmbh
Fixed Resistor, Thin Film, 0.0625W, 15ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for AR040215R+-0.1%TCR25
This table gives cross-reference parts and alternative options found for AR040215R+-0.1%TCR25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR040215R+-0.1%TCR25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F1E15RBTG | Fixed Resistor, Thin Film, 0.063W, 15ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR040215R+-0.1%TCR25 vs RP73F1E15RBTG |
TC0225B150JE5E | Fixed Resistor, Thin Film, 0.0625W, 15ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR040215R+-0.1%TCR25 vs TC0225B150JE5E |
CAR040215OHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 15ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | AR040215R+-0.1%TCR25 vs CAR040215OHMS0.1%25PPM |
AR02BTRC3Y0150N | Fixed Resistor, Thin Film, 0.0625W, 15ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | AR040215R+-0.1%TCR25 vs AR02BTRC3Y0150N |
TC0225B150JECE | Fixed Resistor, Thin Film, 0.0625W, 15ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR040215R+-0.1%TCR25 vs TC0225B150JECE |
AR02BTRC3Y0150 | Fixed Resistor, Thin Film, 0.0625W, 15ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | AR040215R+-0.1%TCR25 vs AR02BTRC3Y0150 |
AR02BPC3Y0150 | Fixed Resistor, Thin Film, 0.0625W, 15ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | AR040215R+-0.1%TCR25 vs AR02BPC3Y0150 |
TC0225B150JE4E | Fixed Resistor, Thin Film, 0.0625W, 15ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR040215R+-0.1%TCR25 vs TC0225B150JE4E |
RP73F1E15RBTDG | Fixed Resistor, Thin Film, 0.063W, 15ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR040215R+-0.1%TCR25 vs RP73F1E15RBTDG |
TC02G15R0AT | Fixed Resistor, Thin Film, 0.0625W, 15ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | AR040215R+-0.1%TCR25 vs TC02G15R0AT |