Part Details for AR04025K23+-0.05%TCR25 by SRT Resistor Technology Gmbh
Overview of AR04025K23+-0.05%TCR25 by SRT Resistor Technology Gmbh
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR04025K23+-0.05%TCR25
AR04025K23+-0.05%TCR25 CAD Models
AR04025K23+-0.05%TCR25 Part Data Attributes
|
AR04025K23+-0.05%TCR25
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
AR04025K23+-0.05%TCR25
SRT Resistor Technology Gmbh
Fixed Resistor, Thin Film, 0.0625W, 5230ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 5230 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
Alternate Parts for AR04025K23+-0.05%TCR25
This table gives cross-reference parts and alternative options found for AR04025K23+-0.05%TCR25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR04025K23+-0.05%TCR25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F1E5K23BTDG | Fixed Resistor, Thin Film, 0.063W, 5230ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR04025K23+-0.05%TCR25 vs RP73F1E5K23BTDG |
RP73PF1E5K23BTDF | Fixed Resistor, Thin Film, 0.1W, 5230ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR04025K23+-0.05%TCR25 vs RP73PF1E5K23BTDF |
RN73F1ETP5231A | Fixed Resistor, Thin Film, 0.0625W, 5230ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | AR04025K23+-0.05%TCR25 vs RN73F1ETP5231A |
CAR04025.23KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.0625W, 5230ohm, 25V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | AR04025K23+-0.05%TCR25 vs CAR04025.23KOHMS0.05%25PPM |
AR02BPC3Y5231 | Fixed Resistor, Thin Film, 0.0625W, 5230ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | AR04025K23+-0.05%TCR25 vs AR02BPC3Y5231 |
RN73F1ETD5231A | Fixed Resistor, Thin Film, 0.0625W, 5230ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | AR04025K23+-0.05%TCR25 vs RN73F1ETD5231A |
CPF0402A5K23E | Fixed Resistor, Thin Film, 0.063W, 5230ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR04025K23+-0.05%TCR25 vs CPF0402A5K23E |
CPF0402A5K23E1 | Fixed Resistor, Thin Film, 0.063W, 5230ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR04025K23+-0.05%TCR25 vs CPF0402A5K23E1 |
CRT0402-BY-5231GAS | Fixed Resistor, Thin Film, 0.0625W, 5230ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | AR04025K23+-0.05%TCR25 vs CRT0402-BY-5231GAS |
RP73F1E5K23ATD | Fixed Resistor, Thin Film, 0.063W, 5230ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR04025K23+-0.05%TCR25 vs RP73F1E5K23ATD |