Part Details for AR0402FR-074M12L by YAGEO Corporation
Overview of AR0402FR-074M12L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR0402FR-074M12L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1005) 0402 4.12M Ohms 1% 1/16W 100PPM SMT | 0 |
|
$0.0882 / $0.1076 | RFQ |
Part Details for AR0402FR-074M12L
AR0402FR-074M12L CAD Models
AR0402FR-074M12L Part Data Attributes
|
AR0402FR-074M12L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AR0402FR-074M12L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4120000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 4120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AR0402FR-074M12L
This table gives cross-reference parts and alternative options found for AR0402FR-074M12L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR0402FR-074M12L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HP02WAF4124TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4120000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AR0402FR-074M12L vs HP02WAF4124TCE |
ES02WGF4124T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4120000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR0402FR-074M12L vs ES02WGF4124T5E |
232270684125 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4120000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AR0402FR-074M12L vs 232270684125 |
0402WGF4124TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4120000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AR0402FR-074M12L vs 0402WGF4124TCE |
HQ02WGF4124TEE | Fixed Resistor, 0.0625W, 4120000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR0402FR-074M12L vs HQ02WGF4124TEE |
HP02WAF4124TEE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4120000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR0402FR-074M12L vs HP02WAF4124TEE |
CRCW04021004M121%RF4 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4120000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | AR0402FR-074M12L vs CRCW04021004M121%RF4 |
9C04021A4124FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4120000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | AR0402FR-074M12L vs 9C04021A4124FKPF4 |
RCS1005F4124CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4120000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | AR0402FR-074M12L vs RCS1005F4124CS |
HQ02WGF4124T5E | Fixed Resistor, 0.0625W, 4120000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR0402FR-074M12L vs HQ02WGF4124T5E |