Part Details for AR0402FR-075M23L by YAGEO Corporation
Overview of AR0402FR-075M23L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR0402FR-075M23L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1005) 0402 5.23M Ohms 1% 1/16W 100PPM SMT | 0 |
|
$0.0914 / $0.1115 | RFQ |
Part Details for AR0402FR-075M23L
AR0402FR-075M23L CAD Models
AR0402FR-075M23L Part Data Attributes
|
AR0402FR-075M23L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AR0402FR-075M23L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5230000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 5230000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AR0402FR-075M23L
This table gives cross-reference parts and alternative options found for AR0402FR-075M23L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR0402FR-075M23L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0402FR-075M23L | Fixed Resistor, 0.0625W, 5230000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR0402FR-075M23L vs AF0402FR-075M23L |
0402WGF5234TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5230000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AR0402FR-075M23L vs 0402WGF5234TCE |
HP02WAF5234TEE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5230000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR0402FR-075M23L vs HP02WAF5234TEE |
AF0402FR-135M23L | Fixed Resistor, 0.0625W, 5230000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR0402FR-075M23L vs AF0402FR-135M23L |
RC0402FR-075M23P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5230000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR0402FR-075M23L vs RC0402FR-075M23P |
CDF-N04025M231%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5230000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | AR0402FR-075M23L vs CDF-N04025M231%100PPM/KNP10 |
CR0402-16W-5234FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5230000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | AR0402FR-075M23L vs CR0402-16W-5234FPT |
HQ02WGF5234TCE | Fixed Resistor, 0.0625W, 5230000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR0402FR-075M23L vs HQ02WGF5234TCE |
ES02WGF5234T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5230000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR0402FR-075M23L vs ES02WGF5234T5E |
HQ02WGF5234TEE | Fixed Resistor, 0.0625W, 5230000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR0402FR-075M23L vs HQ02WGF5234TEE |