Part Details for ES02WGF5234T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of ES02WGF5234T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ES02WGF5234T5E
ES02WGF5234T5E CAD Models
ES02WGF5234T5E Part Data Attributes:
|
ES02WGF5234T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ES02WGF5234T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5230000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 5230000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for ES02WGF5234T5E
This table gives cross-reference parts and alternative options found for ES02WGF5234T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ES02WGF5234T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270685235 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5230000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | ES02WGF5234T5E vs 232270685235 |
RC0402FR-135M23P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5230000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | ES02WGF5234T5E vs RC0402FR-135M23P |
HP02WAF5234TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5230000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | ES02WGF5234T5E vs HP02WAF5234TCE |
RCS1005F5234AS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5230000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | ES02WGF5234T5E vs RCS1005F5234AS |
232270625235 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 5230000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | ES02WGF5234T5E vs 232270625235 |
HQ02WGF5234T5E | Fixed Resistor, 0.0625W, 5230000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ES02WGF5234T5E vs HQ02WGF5234T5E |
PS02W8F5234T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5230000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ES02WGF5234T5E vs PS02W8F5234T5E |
HQ02WGF5234TCE | Fixed Resistor, 0.0625W, 5230000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | ES02WGF5234T5E vs HQ02WGF5234TCE |
AR0402FR-075M23L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5230000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | ES02WGF5234T5E vs AR0402FR-075M23L |
9C04021A5234FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5230000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | ES02WGF5234T5E vs 9C04021A5234FKPF3 |