Part Details for AR05APC6X1243 by Token Electronics Industry Co Ltd
Overview of AR05APC6X1243 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05APC6X1243
AR05APC6X1243 CAD Models
AR05APC6X1243 Part Data Attributes
|
AR05APC6X1243
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05APC6X1243
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 124000ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 124000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for AR05APC6X1243
This table gives cross-reference parts and alternative options found for AR05APC6X1243. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05APC6X1243, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05APC6X1243N | Fixed Resistor, Thin Film, 0.1W, 124000ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05APC6X1243 vs AR05APC6X1243N |
AR0805124K+-0.05%TCR10 | Fixed Resistor, Thin Film, 0.1W, 124000ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 0805, | SRT Resistor Technology Gmbh | AR05APC6X1243 vs AR0805124K+-0.05%TCR10 |
RN73C2ATD1243B | Fixed Resistor, Thin Film, 0.1W, 124000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05APC6X1243 vs RN73C2ATD1243B |
AR05ATRC6X1243 | Fixed Resistor, Thin Film, 0.1W, 124000ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05APC6X1243 vs AR05ATRC6X1243 |
RN73C2A124KATDG | Fixed Resistor, Thin Film, 0.1W, 124000ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | AR05APC6X1243 vs RN73C2A124KATDG |
RN73C2AB1243A | Fixed Resistor, Thin Film, 0.1W, 124000ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05APC6X1243 vs RN73C2AB1243A |
RN73C2ATD1243A | Fixed Resistor, Thin Film, 0.1W, 124000ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05APC6X1243 vs RN73C2ATD1243A |
CAR0805124KOHMS0.1%10PPM | Fixed Resistor, Thin Film, 0.1W, 124000ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Riedon | AR05APC6X1243 vs CAR0805124KOHMS0.1%10PPM |
AR05BTRC6X1243 | Fixed Resistor, Thin Film, 0.1W, 124000ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05APC6X1243 vs AR05BTRC6X1243 |
RN73C2AB1243B | Fixed Resistor, Thin Film, 0.1W, 124000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05APC6X1243 vs RN73C2AB1243B |