Part Details for AR05ATRC3X3611N by Token Electronics Industry Co Ltd
Overview of AR05ATRC3X3611N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05ATRC3X3611N
AR05ATRC3X3611N CAD Models
AR05ATRC3X3611N Part Data Attributes
|
AR05ATRC3X3611N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05ATRC3X3611N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 3610ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 3610 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for AR05ATRC3X3611N
This table gives cross-reference parts and alternative options found for AR05ATRC3X3611N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05ATRC3X3611N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR10A3611CTRF | Fixed Resistor, Thin Film, 0.1W, 3610ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05ATRC3X3611N vs NTR10A3611CTRF |
NTRA10A3611CTRQYF | Fixed Resistor, Thin Film, 0.1W, 3610ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05ATRC3X3611N vs NTRA10A3611CTRQYF |
NTRA10B3611CTRQYF | Fixed Resistor, Thin Film, 0.1W, 3610ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05ATRC3X3611N vs NTRA10B3611CTRQYF |
AR08053K61+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.1W, 3610ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | AR05ATRC3X3611N vs AR08053K61+-0.05%TCR25 |
CAR08053.61KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.1W, 3610ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | AR05ATRC3X3611N vs CAR08053.61KOHMS0.05%25PPM |
AS73F2AB3611B | Fixed Resistor, Thin Film, 0.1W, 3610ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | AR05ATRC3X3611N vs AS73F2AB3611B |
AR05BPC3X3611 | Fixed Resistor, Thin Film, 0.1W, 3610ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05ATRC3X3611N vs AR05BPC3X3611 |
TFCR0805-8W-E-3611BT | Fixed Resistor, Thin Film, 0.125W, 3610ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | AR05ATRC3X3611N vs TFCR0805-8W-E-3611BT |
TFCR0805-10W-E-3611BT | Fixed Resistor, Thin Film, 0.1W, 3610ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | AR05ATRC3X3611N vs TFCR0805-10W-E-3611BT |
RNCS0805BTE3K61 | Fixed Resistor, Thin Film, 0.1W, 3610ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05ATRC3X3611N vs RNCS0805BTE3K61 |