Part Details for AR05BPC2W2403 by Token Electronics Industry Co Ltd
Overview of AR05BPC2W2403 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05BPC2W2403
AR05BPC2W2403 CAD Models
AR05BPC2W2403 Part Data Attributes:
|
AR05BPC2W2403
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05BPC2W2403
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 240000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 240000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR05BPC2W2403
This table gives cross-reference parts and alternative options found for AR05BPC2W2403. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05BPC2W2403, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73G2A240KATDG | Fixed Resistor, Thin Film, 0.125W, 240000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05BPC2W2403 vs RP73G2A240KATDG |
CRT0805-BZ-2403EAS | Fixed Resistor, Thin Film, 0.125W, 240000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | AR05BPC2W2403 vs CRT0805-BZ-2403EAS |
RP73G2A240KBTDF | Fixed Resistor, Thin Film, 0.125W, 240000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05BPC2W2403 vs RP73G2A240KBTDF |
RTW12E0805B2403-RG70 | Fixed Resistor, Thin Film, 0.125W, 240000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | AR05BPC2W2403 vs RTW12E0805B2403-RG70 |
RP73G2A240KATD | Fixed Resistor, Thin Film, 0.125W, 240000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05BPC2W2403 vs RP73G2A240KATD |
RTW12E0805A2403-RG70 | Fixed Resistor, Thin Film, 0.125W, 240000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | AR05BPC2W2403 vs RTW12E0805A2403-RG70 |
AR05BPC2W2403N | Fixed Resistor, Thin Film, 0.125W, 240000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05BPC2W2403 vs AR05BPC2W2403N |
CRT0805-BZ-2403ELF | Fixed Resistor, Thin Film, 0.125W, 240000ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | AR05BPC2W2403 vs CRT0805-BZ-2403ELF |
HPTF0805-RC-2403AT | Fixed Resistor, Thin Film, 0.125W, 240000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05BPC2W2403 vs HPTF0805-RC-2403AT |
RP73G2A240KBTD | Fixed Resistor, Thin Film, 0.125W, 240000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05BPC2W2403 vs RP73G2A240KBTD |