Part Details for AR05CPC3X2263 by Token Electronics Industry Co Ltd
Overview of AR05CPC3X2263 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05CPC3X2263
AR05CPC3X2263 CAD Models
AR05CPC3X2263 Part Data Attributes
|
AR05CPC3X2263
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05CPC3X2263
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 226000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 226000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for AR05CPC3X2263
This table gives cross-reference parts and alternative options found for AR05CPC3X2263. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05CPC3X2263, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0525C2263E5E | Fixed Resistor, Thin Film, 0.1W, 226000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05CPC3X2263 vs TC0525C2263E5E |
TC0525C2263E4E | Fixed Resistor, Thin Film, 0.1W, 226000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05CPC3X2263 vs TC0525C2263E4E |
CAR0805226KOHMS0.25%25PPM | Fixed Resistor, Thin Film, 0.1W, 226000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | AR05CPC3X2263 vs CAR0805226KOHMS0.25%25PPM |
AR05CTRC3X2263N | Fixed Resistor, Thin Film, 0.1W, 226000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05CPC3X2263 vs AR05CTRC3X2263N |
AR05CPC3X2263N | Fixed Resistor, Thin Film, 0.1W, 226000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05CPC3X2263 vs AR05CPC3X2263N |
TC0525C2263TCE | Fixed Resistor, Thin Film, 0.1W, 226000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05CPC3X2263 vs TC0525C2263TCE |
AR05CTRC3X2263 | Fixed Resistor, Thin Film, 0.1W, 226000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05CPC3X2263 vs AR05CTRC3X2263 |
AS73F2AT2263C | Fixed Resistor, Thin Film, 0.1W, 226000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | AR05CPC3X2263 vs AS73F2AT2263C |
RN73F2A2263C | Fixed Resistor, Thin Film, 0.1W, 226000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | AR05CPC3X2263 vs RN73F2A2263C |