Part Details for AR05DBCW3481N by Viking Tech Corp
Overview of AR05DBCW3481N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05DBCW3481N
AR05DBCW3481N CAD Models
AR05DBCW3481N Part Data Attributes:
|
AR05DBCW3481N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05DBCW3481N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 3480ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3480 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AR05DBCW3481N
This table gives cross-reference parts and alternative options found for AR05DBCW3481N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05DBCW3481N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05DTRC3W3481N | Fixed Resistor, Thin Film, 0.125W, 3480ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05DBCW3481N vs AR05DTRC3W3481N |
RP73F2A3K48DTDF | Fixed Resistor, Thin Film, 0.125W, 3480ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05DBCW3481N vs RP73F2A3K48DTDF |
RP73F2A3K48DTDG | Fixed Resistor, Thin Film, 0.125W, 3480ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05DBCW3481N vs RP73F2A3K48DTDG |
TP0525D3481T5E | Fixed Resistor, Thin Film, 0.125W, 3480ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05DBCW3481N vs TP0525D3481T5E |
RTW12D0805D3481-RG70 | Fixed Resistor, Thin Film, 0.125W, 3480ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | AR05DBCW3481N vs RTW12D0805D3481-RG70 |
TP0525D3481R4E | Fixed Resistor, Thin Film, 0.125W, 3480ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05DBCW3481N vs TP0525D3481R4E |
TP0525D3481RCE | Fixed Resistor, Thin Film, 0.125W, 3480ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05DBCW3481N vs TP0525D3481RCE |
RP73F2A3K48DTD | Fixed Resistor, Thin Film, 0.125W, 3480ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05DBCW3481N vs RP73F2A3K48DTD |
AR05DPC3W3481N | Fixed Resistor, Thin Film, 0.125W, 3480ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05DBCW3481N vs AR05DPC3W3481N |
RP73F2A3K48DTG | Fixed Resistor, Thin Film, 0.125W, 3480ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05DBCW3481N vs RP73F2A3K48DTG |