Part Details for AR05DPC2W5623 by Token Electronics Industry Co Ltd
Overview of AR05DPC2W5623 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05DPC2W5623
AR05DPC2W5623 CAD Models
AR05DPC2W5623 Part Data Attributes
|
AR05DPC2W5623
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05DPC2W5623
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 562000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 562000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AR05DPC2W5623
This table gives cross-reference parts and alternative options found for AR05DPC2W5623. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05DPC2W5623, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW12E0805D5623-RG70 | Fixed Resistor, Thin Film, 0.125W, 562000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | AR05DPC2W5623 vs RTW12E0805D5623-RG70 |
AR05DTRC2W5623N | Fixed Resistor, Thin Film, 0.125W, 562000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05DPC2W5623 vs AR05DTRC2W5623N |
TP0550D5623T4E | Fixed Resistor, Thin Film, 0.125W, 562000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05DPC2W5623 vs TP0550D5623T4E |
CRT0805-DZ-5623EAS | Fixed Resistor, Thin Film, 0.125W, 562000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | AR05DPC2W5623 vs CRT0805-DZ-5623EAS |
TP0550D5623R5E | Fixed Resistor, Thin Film, 0.125W, 562000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05DPC2W5623 vs TP0550D5623R5E |
AR05DPC2W5623N | Fixed Resistor, Thin Film, 0.125W, 562000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05DPC2W5623 vs AR05DPC2W5623N |
TP0550D5623RCE | Fixed Resistor, Thin Film, 0.125W, 562000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05DPC2W5623 vs TP0550D5623RCE |
TP0550D5623T5E | Fixed Resistor, Thin Film, 0.125W, 562000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05DPC2W5623 vs TP0550D5623T5E |