Part Details for AR05DTNW1580N by Viking Tech Corp
Overview of AR05DTNW1580N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05DTNW1580N
AR05DTNW1580N CAD Models
AR05DTNW1580N Part Data Attributes
|
AR05DTNW1580N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05DTNW1580N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 158ohm, 150V, 0.5% +/-Tol, -15,15ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 158 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AR05DTNW1580N
This table gives cross-reference parts and alternative options found for AR05DTNW1580N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05DTNW1580N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73D2A158RDTDF | Fixed Resistor, Thin Film, 0.125W, 158ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05DTNW1580N vs RP73D2A158RDTDF |
RP73D2A158RDTD | Fixed Resistor, Thin Film, 0.125W, 158ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05DTNW1580N vs RP73D2A158RDTD |
CRT0805-DX-1580EAS | Fixed Resistor, Thin Film, 0.125W, 158ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | AR05DTNW1580N vs CRT0805-DX-1580EAS |
RNCF0805DTS158R | Fixed Resistor, Thin Film, 0.125W, 158ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05DTNW1580N vs RNCF0805DTS158R |
CAR0805158OHMS0.5%15PPMHP | Fixed Resistor, Thin Film, 0.125W, 158ohm, 150V, 0.5% +/-Tol, -15,15ppm/Cel, 0805, | Riedon | AR05DTNW1580N vs CAR0805158OHMS0.5%15PPMHP |