Part Details for AR05DTRC3X2004N by Token Electronics Industry Co Ltd
Overview of AR05DTRC3X2004N by Token Electronics Industry Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05DTRC3X2004N
AR05DTRC3X2004N CAD Models
AR05DTRC3X2004N Part Data Attributes
|
AR05DTRC3X2004N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05DTRC3X2004N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 2000000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 2000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for AR05DTRC3X2004N
This table gives cross-reference parts and alternative options found for AR05DTRC3X2004N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05DTRC3X2004N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05DTRC3X2004 | Fixed Resistor, Thin Film, 0.1W, 2000000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05DTRC3X2004N vs AR05DTRC3X2004 |
AR05DPC3X2004N | Fixed Resistor, Thin Film, 0.1W, 2000000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05DTRC3X2004N vs AR05DPC3X2004N |
CAR08052MOHMS0.5%25PPM | Fixed Resistor, Thin Film, 0.1W, 2000000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | AR05DTRC3X2004N vs CAR08052MOHMS0.5%25PPM |
AR05DPC3X2004 | Fixed Resistor, Thin Film, 0.1W, 2000000ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05DTRC3X2004N vs AR05DPC3X2004 |
CRT0805-DY-2004ELF | Fixed Resistor, Thin Film, 0.125W, 2000000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | AR05DTRC3X2004N vs CRT0805-DY-2004ELF |
AR08052M0+-0.5%TCR25 | Fixed Resistor, Thin Film, 0.1W, 2000000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | AR05DTRC3X2004N vs AR08052M0+-0.5%TCR25 |
RN73F2AB2004D | Fixed Resistor, Thin Film, 0.1W, 2000000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05DTRC3X2004N vs RN73F2AB2004D |