Part Details for AR05TPC7X1232N by Token Electronics Industry Co Ltd
Overview of AR05TPC7X1232N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05TPC7X1232N
AR05TPC7X1232N CAD Models
AR05TPC7X1232N Part Data Attributes
|
AR05TPC7X1232N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05TPC7X1232N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 12300ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 12300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.01% | |
Working Voltage | 100 V |
Alternate Parts for AR05TPC7X1232N
This table gives cross-reference parts and alternative options found for AR05TPC7X1232N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05TPC7X1232N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73B2AB1232T | Fixed Resistor, Thin Film, 0.1W, 12300ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05TPC7X1232N vs RN73B2AB1232T |
AR05TTRC7X1232 | Fixed Resistor, Thin Film, 0.1W, 12300ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05TPC7X1232N vs AR05TTRC7X1232 |
UPTF0805-10W-P-1232UT-1K | Fixed Resistor, Thin Film, 0.1W, 12300ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05TPC7X1232N vs UPTF0805-10W-P-1232UT-1K |
UPTF0805-10W-P-1232UT | Fixed Resistor, Thin Film, 0.1W, 12300ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05TPC7X1232N vs UPTF0805-10W-P-1232UT |
AR080512K3+-0.01%TCR5 | Fixed Resistor, Thin Film, 0.1W, 12300ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, 0805, | SRT Resistor Technology Gmbh | AR05TPC7X1232N vs AR080512K3+-0.01%TCR5 |
NTR10T1232STR1KF | Fixed Resistor, Thin Film, 0.1W, 12300ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | NIC Components Corp | AR05TPC7X1232N vs NTR10T1232STR1KF |
AR05TPC7X1232 | Fixed Resistor, Thin Film, 0.1W, 12300ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05TPC7X1232N vs AR05TPC7X1232 |