Part Details for AR06031K02+-1%TCR50 by SRT Resistor Technology Gmbh
Overview of AR06031K02+-1%TCR50 by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06031K02+-1%TCR50
AR06031K02+-1%TCR50 CAD Models
AR06031K02+-1%TCR50 Part Data Attributes
|
AR06031K02+-1%TCR50
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
AR06031K02+-1%TCR50
SRT Resistor Technology Gmbh
Fixed Resistor, Thin Film, 0.0625W, 1020ohm, 50V, 1% +/-Tol, 50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 1020 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AR06031K02+-1%TCR50
This table gives cross-reference parts and alternative options found for AR06031K02+-1%TCR50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06031K02+-1%TCR50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN06F1021CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 1020ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | AR06031K02+-1%TCR50 vs RN06F1021CT1-50 |
WF06T1021FTLQ | Fixed Resistor, Thin Film, 0.0625W, 1020ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR06031K02+-1%TCR50 vs WF06T1021FTLQ |
CPF0603F1K02C1 | Fixed Resistor, Thin Film, 0.063W, 1020ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR06031K02+-1%TCR50 vs CPF0603F1K02C1 |
TC0350F1021TCE | Fixed Resistor, Thin Film, 0.0625W, 1020ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR06031K02+-1%TCR50 vs TC0350F1021TCE |
TC0350F1021T5E | Fixed Resistor, Thin Film, 0.0625W, 1020ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR06031K02+-1%TCR50 vs TC0350F1021T5E |
RN06F1021CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 1020ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | AR06031K02+-1%TCR50 vs RN06F1021CT5-50 |
AS73G1JT1021F | Fixed Resistor, Thin Film, 0.0625W, 1020ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | AR06031K02+-1%TCR50 vs AS73G1JT1021F |
TC0350F1021E4E | Fixed Resistor, Thin Film, 0.0625W, 1020ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR06031K02+-1%TCR50 vs TC0350F1021E4E |
TC0350F1021ECE | Fixed Resistor, Thin Film, 0.0625W, 1020ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR06031K02+-1%TCR50 vs TC0350F1021ECE |
RT0603F102150PPM | Fixed Resistor, Thin Film, 0.0625W, 1020ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Synton-Tech Corp | AR06031K02+-1%TCR50 vs RT0603F102150PPM |