Part Details for AR06034R99+/-0.1%TCR25 by SRT Resistor Technology Gmbh
Overview of AR06034R99+/-0.1%TCR25 by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06034R99+/-0.1%TCR25
AR06034R99+/-0.1%TCR25 CAD Models
AR06034R99+/-0.1%TCR25 Part Data Attributes
|
AR06034R99+/-0.1%TCR25
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
AR06034R99+/-0.1%TCR25
SRT Resistor Technology Gmbh
Fixed Resistor, Thin Film, 0.1W, 4.99ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 4.99 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR06034R99+/-0.1%TCR25
This table gives cross-reference parts and alternative options found for AR06034R99+/-0.1%TCR25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06034R99+/-0.1%TCR25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06U4R99BALQ | Fixed Resistor, Thin Film, 0.0625W, 4.99ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR06034R99+/-0.1%TCR25 vs SF06U4R99BALQ |
AR03BTRC3Y4R99 | Fixed Resistor, Thin Film, 0.0625W, 4.99ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR06034R99+/-0.1%TCR25 vs AR03BTRC3Y4R99 |
RT0603A4R9925PPM | Fixed Resistor, Thin Film, 0.0625W, 4.99ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Synton-Tech Corp | AR06034R99+/-0.1%TCR25 vs RT0603A4R9925PPM |
AR03APC3Y4R99 | Fixed Resistor, Thin Film, 0.0625W, 4.99ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR06034R99+/-0.1%TCR25 vs AR03APC3Y4R99 |
AR03BPC3Y4R99N | Fixed Resistor, Thin Film, 0.0625W, 4.99ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR06034R99+/-0.1%TCR25 vs AR03BPC3Y4R99N |
SF06U4R99AALQ | Fixed Resistor, Thin Film, 0.0625W, 4.99ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR06034R99+/-0.1%TCR25 vs SF06U4R99AALQ |
CAR06034.99OHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 4.99ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | AR06034R99+/-0.1%TCR25 vs CAR06034.99OHMS0.1%25PPM |
RN06B4R99CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 4.99ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | AR06034R99+/-0.1%TCR25 vs RN06B4R99CT5-25 |
WF06U4R99BTLQ | Fixed Resistor, Thin Film, 0.0625W, 4.99ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR06034R99+/-0.1%TCR25 vs WF06U4R99BTLQ |
RN73F1JB4R99A | Fixed Resistor, Thin Film, 0.0625W, 4.99ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR06034R99+/-0.1%TCR25 vs RN73F1JB4R99A |