Part Details for AR06APC2W9883N by Token Electronics Industry Co Ltd
Overview of AR06APC2W9883N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06APC2W9883N
AR06APC2W9883N CAD Models
AR06APC2W9883N Part Data Attributes
|
AR06APC2W9883N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06APC2W9883N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 988000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 988000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR06APC2W9883N
This table gives cross-reference parts and alternative options found for AR06APC2W9883N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06APC2W9883N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G2BTD9883B | Fixed Resistor, Thin Film, 0.125W, 988000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR06APC2W9883N vs RN73G2BTD9883B |
AR06BPC2W9883N | Fixed Resistor, Thin Film, 0.125W, 988000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06APC2W9883N vs AR06BPC2W9883N |
RN73G2BTD9883A | Fixed Resistor, Thin Film, 0.125W, 988000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06APC2W9883N vs RN73G2BTD9883A |
AR06ATRC2W9883 | Fixed Resistor, Thin Film, 0.125W, 988000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06APC2W9883N vs AR06ATRC2W9883 |
AR1206988K+-0.1%TCR50 | Fixed Resistor, Thin Film, 0.125W, 988000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 1206, | SRT Resistor Technology Gmbh | AR06APC2W9883N vs AR1206988K+-0.1%TCR50 |
NTRA12B9883DTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 988000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06APC2W9883N vs NTRA12B9883DTR1KQYF |
AR06BTRC2W9883N | Fixed Resistor, Thin Film, 0.125W, 988000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06APC2W9883N vs AR06BTRC2W9883N |
AR06BPC2W9883 | Fixed Resistor, Thin Film, 0.125W, 988000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06APC2W9883N vs AR06BPC2W9883 |
RMT12R-988K-B50 | Fixed Resistor, Thin Film, 0.125W, 988000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | RFE International Inc | AR06APC2W9883N vs RMT12R-988K-B50 |
TFCR1206-8W-C-9883BT | Fixed Resistor, Thin Film, 0.125W, 988000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | AR06APC2W9883N vs TFCR1206-8W-C-9883BT |