Part Details for AR06APC3W1582 by Token Electronics Industry Co Ltd
Overview of AR06APC3W1582 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06APC3W1582
AR06APC3W1582 CAD Models
AR06APC3W1582 Part Data Attributes:
|
AR06APC3W1582
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06APC3W1582
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 15800ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 15800 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR06APC3W1582
This table gives cross-reference parts and alternative options found for AR06APC3W1582. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06APC3W1582, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F2BB1582A | Fixed Resistor, Thin Film, 0.125W, 15800ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06APC3W1582 vs RN73F2BB1582A |
TE06G1582AB | Fixed Resistor, Thin Film, 0.125W, 15800ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06APC3W1582 vs TE06G1582AB |
RN12A1582CT5-25 | Fixed Resistor, Thin Film, 0.125W, 15800ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | AR06APC3W1582 vs RN12A1582CT5-25 |
RN73F2BB1582B | Fixed Resistor, Thin Film, 0.125W, 15800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06APC3W1582 vs RN73F2BB1582B |
TC0625B1582E5E | Fixed Resistor, Thin Film, 0.125W, 15800ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06APC3W1582 vs TC0625B1582E5E |
TC0625A1582E4E | Fixed Resistor, Thin Film, 0.125W, 15800ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06APC3W1582 vs TC0625A1582E4E |
AR120615K8+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.125W, 15800ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | AR06APC3W1582 vs AR120615K8+-0.05%TCR25 |
TC0625A1582E5E | Fixed Resistor, Thin Film, 0.125W, 15800ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06APC3W1582 vs TC0625A1582E5E |
CAR120615.8KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.125W, 15800ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | AR06APC3W1582 vs CAR120615.8KOHMS0.05%25PPM |
TC0625A1582T4E | Fixed Resistor, Thin Film, 0.125W, 15800ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06APC3W1582 vs TC0625A1582T4E |