| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RN73O2BB2102A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 21000ohm, 150V, 0.05% +/-Tol, 3ppm/Cel, Surface Mount, 1206 | AR06ATO2102 vs RN73O2BB2102A |
| RU73O2B21KATD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 21000ohm, 150V, 0.05% +/-Tol, 3ppm/Cel, Surface Mount, 1206 | AR06ATO2102 vs RU73O2B21KATD |
| NTR12A2102OTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 21000ohm, 150V, 0.05% +/-Tol, -3,3ppm/Cel, 1206, | AR06ATO2102 vs NTR12A2102OTRF |
| RU73O2B21KATDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 21000ohm, 150V, 0.05% +/-Tol, 3ppm/Cel, Surface Mount, 1206 | AR06ATO2102 vs RU73O2B21KATDF |
| RU73O2B21KBTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 21000ohm, 150V, 0.1% +/-Tol, 3ppm/Cel, Surface Mount, 1206 | AR06ATO2102 vs RU73O2B21KBTD |
| RN73O2BB2102B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 21000ohm, 150V, 0.1% +/-Tol, 3ppm/Cel, Surface Mount, 1206 | AR06ATO2102 vs RN73O2BB2102B |
| AR06ABOW2102 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 21000ohm, 150V, 0.05% +/-Tol, 3ppm/Cel, Surface Mount, 1206, CHIP | AR06ATO2102 vs AR06ABOW2102 |
| AR06ATOW2102 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 21000ohm, 150V, 0.05% +/-Tol, 3ppm/Cel, Surface Mount, 1206, CHIP | AR06ATO2102 vs AR06ATOW2102 |
| AR06BTOW2102N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 21000ohm, 150V, 0.1% +/-Tol, 3ppm/Cel, Surface Mount, 1206, CHIP | AR06ATO2102 vs AR06BTOW2102N |
| RU73O2B21KBTDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 21000ohm, 150V, 0.1% +/-Tol, 3ppm/Cel, Surface Mount, 1206 | AR06ATO2102 vs RU73O2B21KBTDF |
Part Details for AR06ATO2102 by Viking Tech Corp
Results Overview of AR06ATO2102 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AR06ATO2102 Information
AR06ATO2102 by Viking Tech Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: AR06ATO2102 by Viking Tech Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AR06ATO2102 Part Data Attributes
|
|
AR06ATO2102
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06ATO2102
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 21000ohm, 150V, 0.05% +/-Tol, 3ppm/Cel, Surface Mount, 1206, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , 1206 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Precision | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 1.55 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Resistance | 21000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 3 Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.05% | |
| Working Voltage | 150 V |
Alternate Parts for AR06ATO2102
This table gives cross-reference parts and alternative options found for AR06ATO2102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06ATO2102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.