Part Details for AR06ATRC3W1960N by Token Electronics Industry Co Ltd
Overview of AR06ATRC3W1960N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06ATRC3W1960N
AR06ATRC3W1960N CAD Models
AR06ATRC3W1960N Part Data Attributes
|
AR06ATRC3W1960N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06ATRC3W1960N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 196ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 196 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR06ATRC3W1960N
This table gives cross-reference parts and alternative options found for AR06ATRC3W1960N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06ATRC3W1960N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0625B1960T4E | Fixed Resistor, Thin Film, 0.125W, 196ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06ATRC3W1960N vs TC0625B1960T4E |
CPF1206A196RE | Fixed Resistor, Thin Film, 0.125W, 196ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06ATRC3W1960N vs CPF1206A196RE |
TC0625A1960T4E | Fixed Resistor, Thin Film, 0.125W, 196ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06ATRC3W1960N vs TC0625A1960T4E |
RN73F2BTD1960A | Fixed Resistor, Thin Film, 0.125W, 196ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06ATRC3W1960N vs RN73F2BTD1960A |
RMT12R-196R-B25 | Fixed Resistor, Thin Film, 0.125W, 196ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | RFE International Inc | AR06ATRC3W1960N vs RMT12R-196R-B25 |
ACPP1206196RB25PPM | Fixed Resistor, Thin Film, 0.125W, 196ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ohmite Mfg Co | AR06ATRC3W1960N vs ACPP1206196RB25PPM |
AR06APC3W1960 | Fixed Resistor, Thin Film, 0.125W, 196ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06ATRC3W1960N vs AR06APC3W1960 |
TC0625B1960TCE | Fixed Resistor, Thin Film, 0.125W, 196ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06ATRC3W1960N vs TC0625B1960TCE |
TC0625B1960T5E | Fixed Resistor, Thin Film, 0.125W, 196ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06ATRC3W1960N vs TC0625B1960T5E |
TC0625A1960ECE | Fixed Resistor, Thin Film, 0.125W, 196ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06ATRC3W1960N vs TC0625A1960ECE |