Part Details for AR06ATRC3W3162N by Token Electronics Industry Co Ltd
Overview of AR06ATRC3W3162N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06ATRC3W3162N
AR06ATRC3W3162N CAD Models
AR06ATRC3W3162N Part Data Attributes
|
AR06ATRC3W3162N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06ATRC3W3162N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 31600ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 31600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR06ATRC3W3162N
This table gives cross-reference parts and alternative options found for AR06ATRC3W3162N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06ATRC3W3162N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06ABC3162N | Fixed Resistor, Thin Film, 0.125W, 31600ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | AR06ATRC3W3162N vs AR06ABC3162N |
TC0625A3162T5E | Fixed Resistor, Thin Film, 0.125W, 31600ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06ATRC3W3162N vs TC0625A3162T5E |
TC0625A3162E5E | Fixed Resistor, Thin Film, 0.125W, 31600ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06ATRC3W3162N vs TC0625A3162E5E |
RN12B3162CT-LF | Fixed Resistor, Thin Film, 0.125W, 31600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | AR06ATRC3W3162N vs RN12B3162CT-LF |
PRC1206TTC25W31.6K+/-0.1% | Fixed Resistor, Thin Film, 0.125W, 31600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Precision Resistive Products Inc | AR06ATRC3W3162N vs PRC1206TTC25W31.6K+/-0.1% |
NTR12A3162CTR1KF | Fixed Resistor, Thin Film, 0.125W, 31600ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | AR06ATRC3W3162N vs NTR12A3162CTR1KF |
TE06G3162BC | Fixed Resistor, Thin Film, 0.125W, 31600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06ATRC3W3162N vs TE06G3162BC |
TFCR1206-8W-E-3162BT | Fixed Resistor, Thin Film, 0.125W, 31600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | AR06ATRC3W3162N vs TFCR1206-8W-E-3162BT |
RN73F2BTD3162B | Fixed Resistor, Thin Film, 0.125W, 31600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR06ATRC3W3162N vs RN73F2BTD3162B |
TE06G3162BB | Fixed Resistor, Thin Film, 0.125W, 31600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06ATRC3W3162N vs TE06G3162BB |