Part Details for AR06ATRC3W49R9 by Token Electronics Industry Co Ltd
Overview of AR06ATRC3W49R9 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06ATRC3W49R9
AR06ATRC3W49R9 CAD Models
AR06ATRC3W49R9 Part Data Attributes:
|
AR06ATRC3W49R9
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06ATRC3W49R9
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR06ATRC3W49R9
This table gives cross-reference parts and alternative options found for AR06ATRC3W49R9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06ATRC3W49R9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC1206TTC25W49.9R+/-0.1% | Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Precision Resistive Products Inc | AR06ATRC3W49R9 vs PRC1206TTC25W49.9R+/-0.1% |
TC0625B499JECE | Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06ATRC3W49R9 vs TC0625B499JECE |
AR06BPC3W49R9N | Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06ATRC3W49R9 vs AR06BPC3W49R9N |
AR06BPC3W49R9 | Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06ATRC3W49R9 vs AR06BPC3W49R9 |
AR06ATRC3W49R9N | Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06ATRC3W49R9 vs AR06ATRC3W49R9N |
RN12B49R9CT-LF | Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | AR06ATRC3W49R9 vs RN12B49R9CT-LF |
TC0625B499JTCE | Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06ATRC3W49R9 vs TC0625B499JTCE |
RN73F2BB49R9A | Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06ATRC3W49R9 vs RN73F2BB49R9A |
TC0625B499JT5E | Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06ATRC3W49R9 vs TC0625B499JT5E |
ACPP120649R9B25PPM | Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ohmite Mfg Co | AR06ATRC3W49R9 vs ACPP120649R9B25PPM |