Part Details for AR06ATRC6W4873 by Token Electronics Industry Co Ltd
Overview of AR06ATRC6W4873 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06ATRC6W4873
AR06ATRC6W4873 CAD Models
AR06ATRC6W4873 Part Data Attributes
|
AR06ATRC6W4873
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06ATRC6W4873
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 487000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 487000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR06ATRC6W4873
This table gives cross-reference parts and alternative options found for AR06ATRC6W4873. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06ATRC6W4873, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06APC6W4873N | Fixed Resistor, Thin Film, 0.125W, 487000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06ATRC6W4873 vs AR06APC6W4873N |
RN73C2BTD4873A | Fixed Resistor, Thin Film, 0.125W, 487000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06ATRC6W4873 vs RN73C2BTD4873A |
AR06ATRC6W4873N | Fixed Resistor, Thin Film, 0.125W, 487000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06ATRC6W4873 vs AR06ATRC6W4873N |
AR06BTRC6W4873 | Fixed Resistor, Thin Film, 0.125W, 487000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06ATRC6W4873 vs AR06BTRC6W4873 |
UPTF1206-8W-N-4873AT-1K | Fixed Resistor, Thin Film, 0.125W, 487000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06ATRC6W4873 vs UPTF1206-8W-N-4873AT-1K |
RT1206B487310PPM | Fixed Resistor, Thin Film, 0.125W, 487000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Synton-Tech Corp | AR06ATRC6W4873 vs RT1206B487310PPM |
CAR1206487KOHMS0.05%10PPM | Fixed Resistor, Thin Film, 0.125W, 487000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | AR06ATRC6W4873 vs CAR1206487KOHMS0.05%10PPM |
RN73C2BB4873A | Fixed Resistor, Thin Film, 0.125W, 487000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06ATRC6W4873 vs RN73C2BB4873A |
AR1206487K+-0.1%TCR10 | Fixed Resistor, Thin Film, 0.125W, 487000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 1206, | SRT Resistor Technology Gmbh | AR06ATRC6W4873 vs AR1206487K+-0.1%TCR10 |
AR06APC6W4873 | Fixed Resistor, Thin Film, 0.125W, 487000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06ATRC6W4873 vs AR06APC6W4873 |