Part Details for AR06BPC3W3920 by Token Electronics Industry Co Ltd
Overview of AR06BPC3W3920 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BPC3W3920
AR06BPC3W3920 CAD Models
AR06BPC3W3920 Part Data Attributes
|
AR06BPC3W3920
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06BPC3W3920
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 392ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 392 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR06BPC3W3920
This table gives cross-reference parts and alternative options found for AR06BPC3W3920. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BPC3W3920, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0625B3920E4E | Fixed Resistor, Thin Film, 0.125W, 392ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06BPC3W3920 vs TC0625B3920E4E |
TC0625A3920E4E | Fixed Resistor, Thin Film, 0.125W, 392ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06BPC3W3920 vs TC0625A3920E4E |
TC0625A3920ECE | Fixed Resistor, Thin Film, 0.125W, 392ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06BPC3W3920 vs TC0625A3920ECE |
CPF1206A392RE | Fixed Resistor, Thin Film, 0.125W, 392ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BPC3W3920 vs CPF1206A392RE |
AR06ATRC3W3920N | Fixed Resistor, Thin Film, 0.125W, 392ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BPC3W3920 vs AR06ATRC3W3920N |
TE06G3920AT | Fixed Resistor, Thin Film, 0.125W, 392ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06BPC3W3920 vs TE06G3920AT |
TC0625B3920T4E | Fixed Resistor, Thin Film, 0.125W, 392ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06BPC3W3920 vs TC0625B3920T4E |
AR06APC3W3920N | Fixed Resistor, Thin Film, 0.125W, 392ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BPC3W3920 vs AR06APC3W3920N |
TC0625B3920E5E | Fixed Resistor, Thin Film, 0.125W, 392ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06BPC3W3920 vs TC0625B3920E5E |
TE06G3920AC | Fixed Resistor, Thin Film, 0.125W, 392ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06BPC3W3920 vs TE06G3920AC |