Part Details for AR06BPC3W5690 by Token Electronics Industry Co Ltd
Overview of AR06BPC3W5690 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BPC3W5690
AR06BPC3W5690 CAD Models
AR06BPC3W5690 Part Data Attributes:
|
AR06BPC3W5690
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06BPC3W5690
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 569ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 569 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR06BPC3W5690
This table gives cross-reference parts and alternative options found for AR06BPC3W5690. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BPC3W5690, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN12B5690CT-LF | Fixed Resistor, Thin Film, 0.125W, 569ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | AR06BPC3W5690 vs RN12B5690CT-LF |
AR06ATRC3W5690 | Fixed Resistor, Thin Film, 0.125W, 569ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BPC3W5690 vs AR06ATRC3W5690 |
RN73F2BB5690A | Fixed Resistor, Thin Film, 0.125W, 569ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06BPC3W5690 vs RN73F2BB5690A |
RN73F2B5690A | Fixed Resistor, Thin Film, 0.125W, 569ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | MERITEK Electronics Corporation | AR06BPC3W5690 vs RN73F2B5690A |
RN73F2BTD5690A | Fixed Resistor, Thin Film, 0.125W, 569ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06BPC3W5690 vs RN73F2BTD5690A |
RN12A5690CT5-25 | Fixed Resistor, Thin Film, 0.125W, 569ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | AR06BPC3W5690 vs RN12A5690CT5-25 |
CAR1206569OHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.125W, 569ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | AR06BPC3W5690 vs CAR1206569OHMS0.1%25PPM |
AR06ATRC3W5690N | Fixed Resistor, Thin Film, 0.125W, 569ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BPC3W5690 vs AR06ATRC3W5690N |
AR06BTRC3W5690N | Fixed Resistor, Thin Film, 0.125W, 569ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BPC3W5690 vs AR06BTRC3W5690N |
AR06APC3W5690 | Fixed Resistor, Thin Film, 0.125W, 569ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BPC3W5690 vs AR06APC3W5690 |