Part Details for AR06BPC6W4532N by Token Electronics Industry Co Ltd
Overview of AR06BPC6W4532N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BPC6W4532N
AR06BPC6W4532N CAD Models
AR06BPC6W4532N Part Data Attributes:
|
AR06BPC6W4532N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06BPC6W4532N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 45300ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 45300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR06BPC6W4532N
This table gives cross-reference parts and alternative options found for AR06BPC6W4532N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BPC6W4532N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06APC6W4532 | Fixed Resistor, Thin Film, 0.125W, 45300ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BPC6W4532N vs AR06APC6W4532 |
AR06BPC6W4532 | Fixed Resistor, Thin Film, 0.125W, 45300ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BPC6W4532N vs AR06BPC6W4532 |
AR06BTRC6W4532N | Fixed Resistor, Thin Film, 0.125W, 45300ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BPC6W4532N vs AR06BTRC6W4532N |
TE06E4532BC | Fixed Resistor, Thin Film, 0.125W, 45300ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06BPC6W4532N vs TE06E4532BC |
TE06E4532AB | Fixed Resistor, Thin Film, 0.125W, 45300ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06BPC6W4532N vs TE06E4532AB |
AR06BTRC6W4532 | Fixed Resistor, Thin Film, 0.125W, 45300ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BPC6W4532N vs AR06BTRC6W4532 |
RMT12R-45K3-B10 | Fixed Resistor, Thin Film, 0.125W, 45300ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | RFE International Inc | AR06BPC6W4532N vs RMT12R-45K3-B10 |
SF12W4532AALQ | Fixed Resistor, Thin Film, 0.125W, 45300ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BPC6W4532N vs SF12W4532AALQ |
TE06E4532BB | Fixed Resistor, Thin Film, 0.125W, 45300ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06BPC6W4532N vs TE06E4532BB |
AR06ATRC6W4532N | Fixed Resistor, Thin Film, 0.125W, 45300ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BPC6W4532N vs AR06ATRC6W4532N |