| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RNHT1206ATE21K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 21000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06BTCO2102N vs RNHT1206ATE21K0 |
| NTRH12A2102CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 21000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | AR06BTCO2102N vs NTRH12A2102CTRF |
| AR06BBCV2102 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 21000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06BTCO2102N vs AR06BBCV2102 |
| RTX062102BDP4 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 21000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | AR06BTCO2102N vs RTX062102BDP4 |
| NTRM12BH2102CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 21000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | AR06BTCO2102N vs NTRM12BH2102CTRQYF |
| NTRH13B2102CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 21000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | AR06BTCO2102N vs NTRH13B2102CTRF |
| RBA12BTP2102 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 21000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06BTCO2102N vs RBA12BTP2102 |
| HPTF1206-TE-2102AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.25W, 21000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06BTCO2102N vs HPTF1206-TE-2102AT |
| AR06BBCO2102N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 21000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | AR06BTCO2102N vs AR06BBCO2102N |
| RTX062102BDP2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 21000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | AR06BTCO2102N vs RTX062102BDP2 |
Part Details for AR06BTCO2102N by Viking Tech Corp
Results Overview of AR06BTCO2102N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AR06BTCO2102N Information
AR06BTCO2102N by Viking Tech Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: AR06BTCO2102N by Viking Tech Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AR06BTCO2102N Part Data Attributes
|
|
AR06BTCO2102N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06BTCO2102N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.333W, 21000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 1.55 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.33 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 21000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 200 V |
Alternate Parts for AR06BTCO2102N
This table gives cross-reference parts and alternative options found for AR06BTCO2102N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BTCO2102N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.