Part Details for AR06BTRC2V1500N by Token Electronics Industry Co Ltd
Overview of AR06BTRC2V1500N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BTRC2V1500N
AR06BTRC2V1500N CAD Models
AR06BTRC2V1500N Part Data Attributes
|
AR06BTRC2V1500N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06BTRC2V1500N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.25W, 150ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR06BTRC2V1500N
This table gives cross-reference parts and alternative options found for AR06BTRC2V1500N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BTRC2V1500N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCH1206BKC150R | Fixed Resistor, Thin Film, 0.33W, 150ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06BTRC2V1500N vs RNCH1206BKC150R |
TP0650B1500TCE | Fixed Resistor, Thin Film, 0.25W, 150ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06BTRC2V1500N vs TP0650B1500TCE |
WF12Q1500BTLQ | Fixed Resistor, Thin Film, 0.25W, 150ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BTRC2V1500N vs WF12Q1500BTLQ |
TP0650B1500RCE | Fixed Resistor, Thin Film, 0.25W, 150ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06BTRC2V1500N vs TP0650B1500RCE |
SF12Q1500BTLA | Fixed Resistor, Thin Film, 0.25W, 150ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BTRC2V1500N vs SF12Q1500BTLA |
SF12Q1500BTL | Fixed Resistor, Thin Film, 0.25W, 150ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BTRC2V1500N vs SF12Q1500BTL |
RP73G2B150RBTDF | Fixed Resistor, Thin Film, 0.25W, 150ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BTRC2V1500N vs RP73G2B150RBTDF |
RP73G2B150RATD | Fixed Resistor, Thin Film, 0.25W, 150ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BTRC2V1500N vs RP73G2B150RATD |
RP73PG2B150RBTDF | Fixed Resistor, Thin Film, 0.33W, 150ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BTRC2V1500N vs RP73PG2B150RBTDF |
CRT1206-BZ-1500EAS | Fixed Resistor, Thin Film, 0.25W, 150ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | AR06BTRC2V1500N vs CRT1206-BZ-1500EAS |