Part Details for AR06BTRC2W23R7 by Token Electronics Industry Co Ltd
Overview of AR06BTRC2W23R7 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BTRC2W23R7
AR06BTRC2W23R7 CAD Models
AR06BTRC2W23R7 Part Data Attributes
|
AR06BTRC2W23R7
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06BTRC2W23R7
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 23.7ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 23.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR06BTRC2W23R7
This table gives cross-reference parts and alternative options found for AR06BTRC2W23R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BTRC2W23R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN12B23R7CT5-50 | Fixed Resistor, Thin Film, 0.125W, 23.7ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | AR06BTRC2W23R7 vs RN12B23R7CT5-50 |
AR06BBD23R7N | Fixed Resistor, Thin Film, 0.125W, 23.7ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | AR06BTRC2W23R7 vs AR06BBD23R7N |
AR06BPC2W23R7N | Fixed Resistor, Thin Film, 0.125W, 23.7ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BTRC2W23R7 vs AR06BPC2W23R7N |
AR06BTRC2W23R7N | Fixed Resistor, Thin Film, 0.125W, 23.7ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BTRC2W23R7 vs AR06BTRC2W23R7N |
CPF1206B23R7C1 | Fixed Resistor, Thin Film, 0.125W, 23.7ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BTRC2W23R7 vs CPF1206B23R7C1 |
TE06H23R7AC | Fixed Resistor, Thin Film, 0.125W, 23.7ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06BTRC2W23R7 vs TE06H23R7AC |
PRC1206TTC50W23.7R+-0.1% | Fixed Resistor, Thin Film, 0.125W, 23.7ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | AR06BTRC2W23R7 vs PRC1206TTC50W23.7R+-0.1% |
TE06H23R7BC | Fixed Resistor, Thin Film, 0.125W, 23.7ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06BTRC2W23R7 vs TE06H23R7BC |
NTR12A23R7DTR1KF | Fixed Resistor, Thin Film, 0.125W, 23.7ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | AR06BTRC2W23R7 vs NTR12A23R7DTR1KF |
RN73G2BTD23R7B | Fixed Resistor, Thin Film, 0.125W, 23.7ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR06BTRC2W23R7 vs RN73G2BTD23R7B |