Part Details for AR06BTRC7W2210N by Token Electronics Industry Co Ltd
Overview of AR06BTRC7W2210N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BTRC7W2210N
AR06BTRC7W2210N CAD Models
AR06BTRC7W2210N Part Data Attributes
|
AR06BTRC7W2210N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06BTRC7W2210N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 221ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 221 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR06BTRC7W2210N
This table gives cross-reference parts and alternative options found for AR06BTRC7W2210N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BTRC7W2210N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TE06D2210BC | Fixed Resistor, Thin Film, 0.125W, 221ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06BTRC7W2210N vs TE06D2210BC |
TE06D2210BT | Fixed Resistor, Thin Film, 0.125W, 221ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06BTRC7W2210N vs TE06D2210BT |
AR1206221R+-0.05%TCR5 | Fixed Resistor, Thin Film, 0.125W, 221ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, 1206, | SRT Resistor Technology Gmbh | AR06BTRC7W2210N vs AR1206221R+-0.05%TCR5 |
SF12Z2210ATLQ | Fixed Resistor, Thin Film, 0.125W, 221ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BTRC7W2210N vs SF12Z2210ATLQ |
RN73B2BB2210B | Fixed Resistor, Thin Film, 0.125W, 221ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06BTRC7W2210N vs RN73B2BB2210B |
RT1206B22105PPM | Fixed Resistor, Thin Film, 0.125W, 221ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Synton-Tech Corp | AR06BTRC7W2210N vs RT1206B22105PPM |
RT1206A22105PPM | Fixed Resistor, Thin Film, 0.125W, 221ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | Synton-Tech Corp | AR06BTRC7W2210N vs RT1206A22105PPM |
TE06D2210AT | Fixed Resistor, Thin Film, 0.125W, 221ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06BTRC7W2210N vs TE06D2210AT |
SF12Z2210BALQ | Fixed Resistor, Thin Film, 0.125W, 221ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BTRC7W2210N vs SF12Z2210BALQ |
TE06D2210AC | Fixed Resistor, Thin Film, 0.125W, 221ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06BTRC7W2210N vs TE06D2210AC |