Part Details for AR06BTSV5231 by Viking Tech Corp
Overview of AR06BTSV5231 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BTSV5231
AR06BTSV5231 CAD Models
AR06BTSV5231 Part Data Attributes:
|
AR06BTSV5231
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06BTSV5231
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 5230ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 5230 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR06BTSV5231
This table gives cross-reference parts and alternative options found for AR06BTSV5231. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BTSV5231, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2BTTD5231B05 | Fixed Resistor, Metal Film, 0.25W, 5230ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AR06BTSV5231 vs RN73H2BTTD5231B05 |
RN73H2BTTD5231A05 | Fixed Resistor, Metal Film, 0.25W, 5230ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AR06BTSV5231 vs RN73H2BTTD5231A05 |
RN73H2BTTE5231A05 | Fixed Resistor, Metal Film, 0.25W, 5230ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AR06BTSV5231 vs RN73H2BTTE5231A05 |
RT1206BRA075K23L | Fixed Resistor, Thin Film, 0.25W, 5230ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06BTSV5231 vs RT1206BRA075K23L |
RN73H2BTTE5231B05 | Fixed Resistor, Metal Film, 0.25W, 5230ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AR06BTSV5231 vs RN73H2BTTE5231B05 |
RT1206BRA135K23L | Fixed Resistor, Thin Film, 0.25W, 5230ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06BTSV5231 vs RT1206BRA135K23L |
WF12Z5231BALQ | Fixed Resistor, Thin Film, 0.25W, 5230ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BTSV5231 vs WF12Z5231BALQ |
RT1206WRA075K23L | Fixed Resistor, Thin Film, 0.25W, 5230ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06BTSV5231 vs RT1206WRA075K23L |