Part Details for AR06CBD2494N by Viking Tech Corp
Overview of AR06CBD2494N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06CBD2494N
AR06CBD2494N CAD Models
AR06CBD2494N Part Data Attributes
|
AR06CBD2494N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06CBD2494N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 2490000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2490000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for AR06CBD2494N
This table gives cross-reference parts and alternative options found for AR06CBD2494N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06CBD2494N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN12C2494CT5-50 | Fixed Resistor, Thin Film, 0.125W, 2490000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | AR06CBD2494N vs RN12C2494CT5-50 |
AR06CPC2W2494N | Fixed Resistor, Thin Film, 0.125W, 2490000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06CBD2494N vs AR06CPC2W2494N |
RT1206C249450PPM | Fixed Resistor, Thin Film, 0.125W, 2490000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Synton-Tech Corp | AR06CBD2494N vs RT1206C249450PPM |
PRC1206TC50W2.49M+-0.25% | Fixed Resistor, Thin Film, 0.125W, 2490000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | AR06CBD2494N vs PRC1206TC50W2.49M+-0.25% |
NTR12C2494DTRF | Fixed Resistor, Thin Film, 0.125W, 2490000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | AR06CBD2494N vs NTR12C2494DTRF |
NTR12C2494DTR1KF | Fixed Resistor, Thin Film, 0.125W, 2490000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | AR06CBD2494N vs NTR12C2494DTR1KF |
TFCR1206-8W-C-2494CT | Fixed Resistor, Thin Film, 0.125W, 2490000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | AR06CBD2494N vs TFCR1206-8W-C-2494CT |
AR06CTD2494N | Fixed Resistor, Thin Film, 0.125W, 2490000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | AR06CBD2494N vs AR06CTD2494N |
AR06CTRC2W2494N | Fixed Resistor, Thin Film, 0.125W, 2490000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06CBD2494N vs AR06CTRC2W2494N |
AR06CBD2494 | Fixed Resistor, Thin Film, 0.5W, 2490000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR06CBD2494N vs AR06CBD2494 |