Part Details for AR06CTRC3V1302 by Token Electronics Industry Co Ltd
Overview of AR06CTRC3V1302 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06CTRC3V1302
AR06CTRC3V1302 CAD Models
AR06CTRC3V1302 Part Data Attributes
|
AR06CTRC3V1302
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06CTRC3V1302
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for AR06CTRC3V1302
This table gives cross-reference parts and alternative options found for AR06CTRC3V1302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06CTRC3V1302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW30D1206C1302-RG70 | Fixed Resistor, Thin Film, 0.333W, 13000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | AR06CTRC3V1302 vs RTW30D1206C1302-RG70 |
RT1206CRD0713KL | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06CTRC3V1302 vs RT1206CRD0713KL |
WF12R1302CTLQ | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06CTRC3V1302 vs WF12R1302CTLQ |
CRT1206-CY-1302ELF | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | AR06CTRC3V1302 vs CRT1206-CY-1302ELF |
NTRH12C1302CTRF | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06CTRC3V1302 vs NTRH12C1302CTRF |
AT1206CRD0713KL | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06CTRC3V1302 vs AT1206CRD0713KL |
WF12R1302CALQ | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06CTRC3V1302 vs WF12R1302CALQ |
NTRA12HC1302CTRQYF | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06CTRC3V1302 vs NTRA12HC1302CTRQYF |
AR06CPC3V1302 | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06CTRC3V1302 vs AR06CPC3V1302 |
CAR120613KOHMS0.25%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 13000ohm, 200V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | AR06CTRC3V1302 vs CAR120613KOHMS0.25%25PPMHP |