Part Details for AR06CTRC3W1620N by Token Electronics Industry Co Ltd
Overview of AR06CTRC3W1620N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06CTRC3W1620N
AR06CTRC3W1620N CAD Models
AR06CTRC3W1620N Part Data Attributes
|
AR06CTRC3W1620N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06CTRC3W1620N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 162ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 162 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for AR06CTRC3W1620N
This table gives cross-reference parts and alternative options found for AR06CTRC3W1620N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06CTRC3W1620N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS1206CTE162R | Fixed Resistor, Thin Film, 0.125W, 162ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06CTRC3W1620N vs RNCS1206CTE162R |
AR06CBC1620N | Fixed Resistor, Thin Film, 0.125W, 162ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | AR06CTRC3W1620N vs AR06CBC1620N |
PR06CTC1620 | Fixed Resistor, Thin Film, 0.5W, 162ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR06CTRC3W1620N vs PR06CTC1620 |
RN12C1620CT1-25 | Fixed Resistor, Thin Film, 0.125W, 162ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | AR06CTRC3W1620N vs RN12C1620CT1-25 |
RN73F2BTD1620C | Fixed Resistor, Thin Film, 0.125W, 162ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06CTRC3W1620N vs RN73F2BTD1620C |
TFCR1206-8W-E-1620CT | Fixed Resistor, Thin Film, 0.125W, 162ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | AR06CTRC3W1620N vs TFCR1206-8W-E-1620CT |
TC0625C1620T5E | Fixed Resistor, Thin Film, 0.125W, 162ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06CTRC3W1620N vs TC0625C1620T5E |
CAR1206162OHMS0.25%25PPM | Fixed Resistor, Thin Film, 0.125W, 162ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | AR06CTRC3W1620N vs CAR1206162OHMS0.25%25PPM |
NTR12C1620CTRF | Fixed Resistor, Thin Film, 0.125W, 162ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06CTRC3W1620N vs NTR12C1620CTRF |
NTR12C1620CTR1KF | Fixed Resistor, Thin Film, 0.125W, 162ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | AR06CTRC3W1620N vs NTR12C1620CTR1KF |