| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CAR1206210KOHMS0.5%25PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | AR06DBCO2103N vs CAR1206210KOHMS0.5%25PPMHP |
| 239061162104L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | AR06DBCO2103N vs 239061162104L |
| RT1206DRD13210KL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | AR06DBCO2103N vs RT1206DRD13210KL |
| AR06DBCO2103 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 210000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06DBCO2103N vs AR06DBCO2103 |
| PRCA1206TC25V210K+/-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06DBCO2103N vs PRCA1206TC25V210K+/-0.5% |
| SF12R2103DALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | AR06DBCO2103N vs SF12R2103DALQ |
| RTX062103DDP2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | AR06DBCO2103N vs RTX062103DDP2 |
| RNCH1206DKE210K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 210000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06DBCO2103N vs RNCH1206DKE210K |
| TP0625D2103T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | AR06DBCO2103N vs TP0625D2103T4E |
| ARG06DTC2103 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 210000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06DBCO2103N vs ARG06DTC2103 |
Part Details for AR06DBCO2103N by Viking Tech Corp
Results Overview of AR06DBCO2103N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AR06DBCO2103N Information
AR06DBCO2103N by Viking Tech Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: AR06DBCO2103N by Viking Tech Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AR06DBCO2103N Part Data Attributes
|
|
AR06DBCO2103N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06DBCO2103N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.333W, 210000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Smt, 1206 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 1.55 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 0.333 W | |
| Rated Temperature | 70 °C | |
| Resistance | 210000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 200 V |
Alternate Parts for AR06DBCO2103N
This table gives cross-reference parts and alternative options found for AR06DBCO2103N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06DBCO2103N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.