Part Details for AR06DPC3V3013 by Token Electronics Industry Co Ltd
Overview of AR06DPC3V3013 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06DPC3V3013
AR06DPC3V3013 CAD Models
AR06DPC3V3013 Part Data Attributes
|
AR06DPC3V3013
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06DPC3V3013
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.25W, 301000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 301000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AR06DPC3V3013
This table gives cross-reference parts and alternative options found for AR06DPC3V3013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06DPC3V3013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206DRD10301KL | Fixed Resistor, Thin Film, 0.25W, 301000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AR06DPC3V3013 vs RT1206DRD10301KL |
RNCF1206DTE301K | Fixed Resistor, Thin Film, 0.33W, 301000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06DPC3V3013 vs RNCF1206DTE301K |
SF12R3013DALQ | Fixed Resistor, Thin Film, 0.25W, 301000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06DPC3V3013 vs SF12R3013DALQ |
RP73F2B301KDTD | Fixed Resistor, Thin Film, 0.25W, 301000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06DPC3V3013 vs RP73F2B301KDTD |
TP0625D3013TCE | Fixed Resistor, Thin Film, 0.25W, 301000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06DPC3V3013 vs TP0625D3013TCE |
AT1206DRD07301KL | Fixed Resistor, Thin Film, 0.25W, 301000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06DPC3V3013 vs AT1206DRD07301KL |
RP73F2B301KDTDG | Fixed Resistor, Thin Film, 0.25W, 301000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06DPC3V3013 vs RP73F2B301KDTDG |
RNCF1206DKE301K | Fixed Resistor, Thin Film, 0.33W, 301000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06DPC3V3013 vs RNCF1206DKE301K |
RP73F2B301KDTG | Fixed Resistor, Thin Film, 0.25W, 301000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06DPC3V3013 vs RP73F2B301KDTG |
TP0625D3013T5E | Fixed Resistor, Thin Film, 0.25W, 301000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06DPC3V3013 vs TP0625D3013T5E |