| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AR06DTRC3V2180N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 218ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | AR06DTCO2180 vs AR06DTRC3V2180N |
| HAR06DTCV2180A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 218ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | AR06DTCO2180 vs HAR06DTCV2180A |
| AR06DTCV2180 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 218ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | AR06DTCO2180 vs AR06DTCV2180 |
| RNCA1206DTE2180 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 218ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06DTCO2180 vs RNCA1206DTE2180 |
| AR06DTCV2180N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 218ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | AR06DTCO2180 vs AR06DTCV2180N |
| WF12R2180DTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 218ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | AR06DTCO2180 vs WF12R2180DTL |
| RBA12DTP2180 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 218ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06DTCO2180 vs RBA12DTP2180 |
| SF12R2180DALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 218ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | AR06DTCO2180 vs SF12R2180DALQ |
| HARM06DBCV2180NA | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 218ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | AR06DTCO2180 vs HARM06DBCV2180NA |
| RNCS1206DTE218R-AS | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 218ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06DTCO2180 vs RNCS1206DTE218R-AS |
Part Details for AR06DTCO2180 by Viking Tech Corp
Results Overview of AR06DTCO2180 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AR06DTCO2180 Information
AR06DTCO2180 by Viking Tech Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: AR06DTCO2180 by Viking Tech Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AR06DTCO2180 Part Data Attributes
|
|
AR06DTCO2180
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06DTCO2180
Viking Tech Corp
Fixed Resistor, Thin Film, 0.33W, 218ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Precision | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 1.55 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.33 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 218 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 200 V |
Alternate Parts for AR06DTCO2180
This table gives cross-reference parts and alternative options found for AR06DTCO2180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06DTCO2180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.