Part Details for AR06DTCV16R9 by Viking Tech Corp
Overview of AR06DTCV16R9 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06DTCV16R9
AR06DTCV16R9 CAD Models
AR06DTCV16R9 Part Data Attributes
|
AR06DTCV16R9
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06DTCV16R9
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 16.9ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 16.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AR06DTCV16R9
This table gives cross-reference parts and alternative options found for AR06DTCV16R9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06DTCV16R9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0625D169JRCE | Fixed Resistor, Thin Film, 0.25W, 16.9ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06DTCV16R9 vs TP0625D169JRCE |
SF12R16R9DTLA | Fixed Resistor, Thin Film, 0.25W, 16.9ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06DTCV16R9 vs SF12R16R9DTLA |
SF12R16R9DTLQ | Fixed Resistor, Thin Film, 0.25W, 16.9ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06DTCV16R9 vs SF12R16R9DTLQ |
RN73H2BTTE16R9D25 | Fixed Resistor, Metal Film, 0.25W, 16.9ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AR06DTCV16R9 vs RN73H2BTTE16R9D25 |
SF12R16R9DTL | Fixed Resistor, Thin Film, 0.25W, 16.9ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06DTCV16R9 vs SF12R16R9DTL |
AR06DTRC3V16R9 | Fixed Resistor, Thin Film, 0.25W, 16.9ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06DTCV16R9 vs AR06DTRC3V16R9 |
CRT1206-DY-16R9EAS | Fixed Resistor, Thin Film, 0.25W, 16.9ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | AR06DTCV16R9 vs CRT1206-DY-16R9EAS |
WF12R16R9DTLQ | Fixed Resistor, Thin Film, 0.25W, 16.9ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06DTCV16R9 vs WF12R16R9DTLQ |
AR06DPC3V16R9 | Fixed Resistor, Thin Film, 0.25W, 16.9ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06DTCV16R9 vs AR06DPC3V16R9 |
WF12R16R9DALQ | Fixed Resistor, Thin Film, 0.25W, 16.9ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06DTCV16R9 vs WF12R16R9DALQ |