Part Details for AR06DTRC3W1134 by Token Electronics Industry Co Ltd
Overview of AR06DTRC3W1134 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06DTRC3W1134
AR06DTRC3W1134 CAD Models
AR06DTRC3W1134 Part Data Attributes
|
AR06DTRC3W1134
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06DTRC3W1134
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 1130000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AR06DTRC3W1134
This table gives cross-reference parts and alternative options found for AR06DTRC3W1134. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06DTRC3W1134, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F2B1134D | Fixed Resistor, Thin Film, 0.125W, 1130000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR06DTRC3W1134 vs RN73F2B1134D |
NTR12D1134CTR1KF | Fixed Resistor, Thin Film, 0.125W, 1130000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | AR06DTRC3W1134 vs NTR12D1134CTR1KF |
RN73F2BB1134D | Fixed Resistor, Thin Film, 0.125W, 1130000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06DTRC3W1134 vs RN73F2BB1134D |
AR06DTRC3W1134N | Fixed Resistor, Thin Film, 0.125W, 1130000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06DTRC3W1134 vs AR06DTRC3W1134N |
CAR12061.13MOHMS0.5%25PPM | Fixed Resistor, Thin Film, 0.125W, 1130000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | AR06DTRC3W1134 vs CAR12061.13MOHMS0.5%25PPM |
AR06DPC3W1134N | Fixed Resistor, Thin Film, 0.125W, 1130000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06DTRC3W1134 vs AR06DPC3W1134N |
PRC1206TC25W1.13M+-0.5% | Fixed Resistor, Thin Film, 0.125W, 1130000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Precision Resistive Products Inc | AR06DTRC3W1134 vs PRC1206TC25W1.13M+-0.5% |
PRC1206TTC25W1.13M+-0.5% | Fixed Resistor, Thin Film, 0.125W, 1130000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Precision Resistive Products Inc | AR06DTRC3W1134 vs PRC1206TTC25W1.13M+-0.5% |
AR06DPC3W1134 | Fixed Resistor, Thin Film, 0.125W, 1130000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06DTRC3W1134 vs AR06DPC3W1134 |
AR06DBC1134N | Fixed Resistor, Thin Film, 0.125W, 1130000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | AR06DTRC3W1134 vs AR06DBC1134N |