Part Details for AR06TPC5W2801N by Token Electronics Industry Co Ltd
Overview of AR06TPC5W2801N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06TPC5W2801N
AR06TPC5W2801N CAD Models
AR06TPC5W2801N Part Data Attributes
|
AR06TPC5W2801N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06TPC5W2801N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 2800ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 2800 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for AR06TPC5W2801N
This table gives cross-reference parts and alternative options found for AR06TPC5W2801N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06TPC5W2801N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06TTRC5W2801N | Fixed Resistor, Thin Film, 0.125W, 2800ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06TPC5W2801N vs AR06TTRC5W2801N |
RN73D2BTD2801T | Fixed Resistor, Thin Film, 0.125W, 2800ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06TPC5W2801N vs RN73D2BTD2801T |
TE06F2801TB | Fixed Resistor, Thin Film, 0.125W, 2800ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | AR06TPC5W2801N vs TE06F2801TB |
AR12062K8+-0.01%TCR15 | Fixed Resistor, Thin Film, 0.125W, 2800ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, 1206, | SRT Resistor Technology Gmbh | AR06TPC5W2801N vs AR12062K8+-0.01%TCR15 |
RN73D2BB2801T | Fixed Resistor, Thin Film, 0.125W, 2800ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06TPC5W2801N vs RN73D2BB2801T |
CAR12062.8KOHMS0.01%15PPM | Fixed Resistor, Thin Film, 0.125W, 2800ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 1206, | Riedon | AR06TPC5W2801N vs CAR12062.8KOHMS0.01%15PPM |
TE06F2801TT | Fixed Resistor, Thin Film, 0.125W, 2800ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | AR06TPC5W2801N vs TE06F2801TT |