Part Details for AR06TPC6W4751 by Token Electronics Industry Co Ltd
Overview of AR06TPC6W4751 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06TPC6W4751
AR06TPC6W4751 CAD Models
AR06TPC6W4751 Part Data Attributes
|
AR06TPC6W4751
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06TPC6W4751
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 4750ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 4750 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for AR06TPC6W4751
This table gives cross-reference parts and alternative options found for AR06TPC6W4751. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06TPC6W4751, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TE06E4751TC | Fixed Resistor, Thin Film, 0.125W, 4750ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | AR06TPC6W4751 vs TE06E4751TC |
AR06TTRC6W4751 | Fixed Resistor, Thin Film, 0.125W, 4750ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06TPC6W4751 vs AR06TTRC6W4751 |
RN73C2BTD4751T | Fixed Resistor, Thin Film, 0.125W, 4750ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06TPC6W4751 vs RN73C2BTD4751T |
CAR12064.75KOHMS0.01%10PPM | Fixed Resistor, Thin Film, 0.125W, 4750ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | AR06TPC6W4751 vs CAR12064.75KOHMS0.01%10PPM |
RN73C2BB4751T | Fixed Resistor, Thin Film, 0.125W, 4750ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06TPC6W4751 vs RN73C2BB4751T |
TE06E4751TB | Fixed Resistor, Thin Film, 0.125W, 4750ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | AR06TPC6W4751 vs TE06E4751TB |