Part Details for AR0805110R+-0.1%TCR25 by SRT Resistor Technology Gmbh
Overview of AR0805110R+-0.1%TCR25 by SRT Resistor Technology Gmbh
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR0805110R+-0.1%TCR25
AR0805110R+-0.1%TCR25 CAD Models
AR0805110R+-0.1%TCR25 Part Data Attributes
|
AR0805110R+-0.1%TCR25
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
AR0805110R+-0.1%TCR25
SRT Resistor Technology Gmbh
Fixed Resistor, Thin Film, 0.1W, 110ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for AR0805110R+-0.1%TCR25
This table gives cross-reference parts and alternative options found for AR0805110R+-0.1%TCR25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR0805110R+-0.1%TCR25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05ATRC3X1100 | Fixed Resistor, Thin Film, 0.1W, 110ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR0805110R+-0.1%TCR25 vs AR05ATRC3X1100 |
AR05APC3X1100 | Fixed Resistor, Thin Film, 0.1W, 110ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR0805110R+-0.1%TCR25 vs AR05APC3X1100 |
ACPP0805110RB25PPM | Fixed Resistor, Thin Film, 0.1W, 110ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ohmite Mfg Co | AR0805110R+-0.1%TCR25 vs ACPP0805110RB25PPM |
CAR0805110OHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.1W, 110ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | AR0805110R+-0.1%TCR25 vs CAR0805110OHMS0.05%25PPM |
AR05APC3X1100N | Fixed Resistor, Thin Film, 0.1W, 110ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR0805110R+-0.1%TCR25 vs AR05APC3X1100N |
AR05BPC3X1100 | Fixed Resistor, Thin Film, 0.1W, 110ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR0805110R+-0.1%TCR25 vs AR05BPC3X1100 |
TC0525B1100E4E | Fixed Resistor, Thin Film, 0.1W, 110ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR0805110R+-0.1%TCR25 vs TC0525B1100E4E |
AS73F2AT1100B | Fixed Resistor, Thin Film, 0.1W, 110ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | AR0805110R+-0.1%TCR25 vs AS73F2AT1100B |
AR05BPC3X1100N | Fixed Resistor, Thin Film, 0.1W, 110ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR0805110R+-0.1%TCR25 vs AR05BPC3X1100N |
TC0525B1100TCE | Fixed Resistor, Thin Film, 0.1W, 110ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR0805110R+-0.1%TCR25 vs TC0525B1100TCE |