Part Details for AR10BBD2493N by Viking Tech Corp
Overview of AR10BBD2493N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR10BBD2493N
AR10BBD2493N CAD Models
AR10BBD2493N Part Data Attributes
|
AR10BBD2493N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR10BBD2493N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 249000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1909,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 249000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR10BBD2493N
This table gives cross-reference parts and alternative options found for AR10BBD2493N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR10BBD2493N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMT50R-249K-B50 | Fixed Resistor, Thin Film, 0.25W, 249000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2010, | RFE International Inc | AR10BBD2493N vs RMT50R-249K-B50 |
RNC57T2249K0.05%I | Fixed Resistor, Thin Film, 0.25W, 249000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | AR10BBD2493N vs RNC57T2249K0.05%I |
RNC57T2249K0.1%I | Fixed Resistor, Thin Film, 0.25W, 249000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | AR10BBD2493N vs RNC57T2249K0.1%I |
TF10H2493AC | Fixed Resistor, Thin Film, 0.25W, 249000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | AR10BBD2493N vs TF10H2493AC |
TF10H2493AB | Fixed Resistor, Thin Film, 0.25W, 249000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | AR10BBD2493N vs TF10H2493AB |
RNCF57T2249K0.05%R | Fixed Resistor, Thin Film, 0.25W, 249000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR10BBD2493N vs RNCF57T2249K0.05%R |
TR10H2493BT | Fixed Resistor, Thin Film, 0.333W, 249000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | AR10BBD2493N vs TR10H2493BT |
CPF2010B249KC1 | Fixed Resistor, Thin Film, 0.25W, 249000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010 | TE Connectivity | AR10BBD2493N vs CPF2010B249KC1 |
RNCF57T2249K0.05%I | Fixed Resistor, Thin Film, 0.25W, 249000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR10BBD2493N vs RNCF57T2249K0.05%I |
RNCF57T2249K0.1%R | Fixed Resistor, Thin Film, 0.25W, 249000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR10BBD2493N vs RNCF57T2249K0.1%R |