Part Details for AR10FTSV5232 by Viking Tech Corp
Overview of AR10FTSV5232 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR10FTSV5232
AR10FTSV5232 CAD Models
AR10FTSV5232 Part Data Attributes:
|
AR10FTSV5232
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR10FTSV5232
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 52300ohm, 150V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 52300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AR10FTSV5232
This table gives cross-reference parts and alternative options found for AR10FTSV5232. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR10FTSV5232, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TF10D5232FC | Fixed Resistor, Thin Film, 0.25W, 52300ohm, 150V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | AR10FTSV5232 vs TF10D5232FC |
TF10D5232FB | Fixed Resistor, Thin Film, 0.25W, 52300ohm, 150V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | AR10FTSV5232 vs TF10D5232FB |
RN73B2HTE5232F | Fixed Resistor, Thin Film, 0.25W, 52300ohm, 150V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | MERITEK Electronics Corporation | AR10FTSV5232 vs RN73B2HTE5232F |
RN73B2HB5232F | Fixed Resistor, Thin Film, 0.25W, 52300ohm, 150V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | MERITEK Electronics Corporation | AR10FTSV5232 vs RN73B2HB5232F |
TR10D5232FC | Fixed Resistor, Thin Film, 0.333W, 52300ohm, 150V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | AR10FTSV5232 vs TR10D5232FC |
TR10D5232FB | Fixed Resistor, Thin Film, 0.333W, 52300ohm, 150V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | AR10FTSV5232 vs TR10D5232FB |
RT2010F52325PPM | Fixed Resistor, Thin Film, 0.25W, 52300ohm, 150V, 1% +/-Tol, -5,5ppm/Cel, 2010, | Synton-Tech Corp | AR10FTSV5232 vs RT2010F52325PPM |
TF10D5232FT | Fixed Resistor, Thin Film, 0.25W, 52300ohm, 150V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | AR10FTSV5232 vs TF10D5232FT |