| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AR10TBCO2153N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 215000ohm, 200V, 0.01% +/-Tol, -25,25ppm/Cel, 1909, | AR10TTCO2153 vs AR10TBCO2153N |
| AR10TTCO2153N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 215000ohm, 200V, 0.01% +/-Tol, -25,25ppm/Cel, 1909, | AR10TTCO2153 vs AR10TTCO2153N |
| HPTF2010-UE-2153UT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.33W, 215000ohm, 200V, 0.01% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | AR10TTCO2153 vs HPTF2010-UE-2153UT |
| RNCF2010TTE215K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 215000ohm, 200V, 0.01% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | AR10TTCO2153 vs RNCF2010TTE215K |
Part Details for AR10TTCO2153 by Viking Tech Corp
Results Overview of AR10TTCO2153 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AR10TTCO2153 Information
AR10TTCO2153 by Viking Tech Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: AR10TTCO2153 by Viking Tech Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
AR10TTCO2153 Part Data Attributes
|
|
AR10TTCO2153
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR10TTCO2153
Viking Tech Corp
Fixed Resistor, Thin Film, 0.3333W, 215000ohm, 200V, 0.01% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 4.9 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 2.4 Mm | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Rated Power Dissipation (P) | 0.33 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 215000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2010 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.01% | |
| Working Voltage | 200 V |
Alternate Parts for AR10TTCO2153
This table gives cross-reference parts and alternative options found for AR10TTCO2153. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR10TTCO2153, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.